TMM175-23-1

Littelfuse
576-TMM175-23-1
TMM175-23-1

Mfr.:

Description:
Time Delay & Timing Relays ON Delay Timer, 1 C/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.75 $81.75
$70.47 $704.70
$66.55 $1,663.75
$62.63 $3,131.50
$56.04 $5,604.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
LED
Screw
SPDT (1 Form C)
12 VAC to 240 VAC
0.3 s to 30 hour
5 A
89.8 mm
17.5 mm
58.5 mm
TMM175
Bulk
Brand: Littelfuse
IP Rating: IP20, IP40
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
TARIC:
8536490099

TMM175 DIN Rail Time-Delay Relays

Littelfuse TMM175 DIN-Rail Time-Delay Relays are multi-function timers that offer high precision and accuracy. These relays combine multiple timing modes and universal voltage in a slim 17.5mm housing and provide 10 timing modes ranging from 0.1s to 100h, covering most standard automation tasks. The various modes include signal on delay, cyclic on/off, cyclic off/on, signal off delay, signal off/on, leading edge impulse, and leading edge bi-stable. The TMM175 is an asymmetric on-off/off-on timer, allowing the "on" duration to be equal to or unequal to the "off" duration, making it suitable for applications requiring different time intervals. Littelfuse TMM175 DIN-Rail Time-Delay Relays are ideal for use in food and beverage, building automation, HVAC, packaging, and industrial panel applications.