V275SM10

Littelfuse
576-V275SM10
V275SM10

Mfr.:

Description:
Varistors 275 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,135

Stock:
1,135
Can Dispatch Immediately
On Order:
1,200
Expected 2026/05/25
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.83 $2.83
$1.97 $19.70
$1.85 $46.25
$1.58 $158.00
Full Reel (Order in multiples of 300)
$1.48 $444.00
$1.29 $774.00
$1.07 $963.00
$1.05 $2,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
275 VAC
350 VDC
430 V
710 V
5 kA
83 J
420 pF
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Length: 15.26 mm
Product Type: Varistors
Factory Pack Quantity: 300
Subcategory: Varistors
Tolerance: 10 %
Type: Surface Mount Metal Oxide Varistor
Width: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533210000
MXHTS:
8533409104
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SM10 Surface-Mount Varistors

Littelfuse  SM10 Surface-Mount Varistors offer ultra-high surge current handling capability and a high operating temperature of +125°C. These varistors are specifically designed for primary circuit transient voltage surge protection and are constructed with a MOV disc and tin-plated terminals. The polymer molding package is fully qualified in lead-free soldering and is compatible with both wave and reflow soldering processes. Littelfuse  SM10 Surface-Mount Varistors extend product lifespan and reliability and are ideal for electricity power storage and onboard and off-board electric vehicle (EV) chargers.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.