WPC2512QLR005FYR

Littelfuse
576-WPC2512QLR005FYR
WPC2512QLR005FYR

Mfr.:

Description:
Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 5 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,065

Stock:
7,065 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.761 $0.76
$0.494 $4.94
$0.376 $9.40
$0.337 $33.70
$0.294 $73.50
$0.267 $133.50
$0.245 $245.00
Full Reel (Order in multiples of 4000)
$0.226 $904.00
$0.193 $1,544.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
5 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.9 mm (0.035 in)
+ 5 C
+ 35 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

WPC-A 2-Terminal Surface-Mount Resistors

Littelfuse WPC-A 2-Terminal Surface-Mount Resistors feature a 3W power rating, ±1% tolerance, and 4mΩ to 8mΩ resistance range. The WPC-A current sense resistors are designed to deliver long stability and durability and excel at heat dissipation. The metal plate construction offers a low profile and is halogen free, lead free, and RoHS compliant. Additional features include a 2512 (6432) package size, high voltage, and 50ppm/°C temperature coefficient of resistance (TCR). Littelfuse WPC-A 2-Terminal Surface-Mount Resistors are ideal for applications such as power management and those requiring low equivalent series inductance (ESL).

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.