GKMH1X/7 L

Lumberg Automation
566-GKMH1X/7L
GKMH1X/7 L

Mfr.:

Description:
Standard Circular Connector SPE M8 rear wall mounting screw, 7 mm, in plastic bag package

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.54 $4.54
$4.12 $41.20
$3.90 $97.50
$3.81 $190.50
$3.30 $330.00
$2.97 $742.50
$2.85 $1,425.00
$2.55 $2,550.00
$2.42 $6,050.00

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Standard Circular Connector
RoHS:  
SMD/SMT
Rear Wall Mounting Screw
IP65, IP67
Brand: Lumberg Automation
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 935083001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

FEATURED PRODUCTS
LUMBERG AUTOMATION