RSWP 3-RKP 3-800/5M

Lumberg Automation
566-RSWP3RKP3800/5M
RSWP 3-RKP 3-800/5M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
1-3/8 in, Right Angle
3 Position
1-3/8 in
3 Position
Male / Female
5 m (16.404 ft)
30 A
600 V
Black
Brand: Lumberg Automation
Cable Length - Imperial: 16.4 ft
Cable Length - Metric: 5 m
Description/Function: Mini Power Double-Ended Cordset, Male Angled to Female Straight Connector
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 511000449
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$228.59 $228.59
$213.79 $2,137.90
$209.91 $5,247.75
$205.20 $10,260.00
100 Quote