SNLP-1GCW

Lumberg Automation
566-SNLP-1GCW
SNLP-1GCW

Mfr.:

Description:
Signal Conditioning LOW PASS FILTER COMBO WAVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.48 $14.48
$11.65 $116.50
$9.90 $247.50
$9.44 $472.00
$9.35 $935.00
$8.90 $2,225.00
$8.57 $4,285.00
$7.97 $7,970.00

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
5 MHz to 1.525 GHz
75 Ohms
SMD/SMT
- 40 C
+ 140 C
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insertion Loss: - 40 dB
Mounting: Board Mount
Factory Pack Quantity: 25
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8541600080
ECCN:
EAR99

FEATURED PRODUCTS
LUMBERG AUTOMATION