LCM-S01604DSF

Lumex
696-LCM-S01604DSF
LCM-S01604DSF

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 16x4 STN, Transf w/bklght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
16 x 4
87 mm x 60 mm x 12.7 mm
62 mm x 25.6 mm
STN
LED Yellow/Green
Parallel
Gray
5 V
Bulk
Brand: Lumex
Character Format: 5 x 8 Dots
Character Size: 4.75 mm x 2.95 mm
Dot Size - W x H: 0.55 mm x 0.75 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 45
Subcategory: Displays
Unit Weight: 86.632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
135
Expected 2026/11/20
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.17 $34.17
$24.95 $249.50
$23.42 $2,107.80
$23.35 $12,609.00
1,035 Quote