SSB-LX2500SGW

Lumex
696-SSB-LX2500SGW
SSB-LX2500SGW

Mfr.:

Description:
Led Bars & Arrays 5mm x10mm Bar Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.22 $12.20
$1.09 $109.00
$0.964 $482.00
$0.958 $4,790.00
$0.936 $9,360.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
2 Unit
Green
565 nm
565 nm
25 mcd
20 mA
2.2 V
105 mW
Tube
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 9.94 mm
Operating Supply Voltage: 2.2 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 100
Subcategory: LED Indication
Width: 4.86 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99