SSF-LXH103YD

Lumex
696-SSF-LXH103YD
SSF-LXH103YD

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,411

Stock:
1,411
Can Dispatch Immediately
On Order:
2,500
Expected 2026/05/13
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.463 $4.63
$0.231 $23.10
$0.226 $226.00
$0.217 $2,170.00
$0.208 $5,200.00
100,000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
3 mm
585 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2.1 V
SSF-LXH103
Bulk
Brand: Lumex
Configuration: 1 Single Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 323.033 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99