WG48-1-RMB-N-GR-B

Lumex
696-WG48-1-RMB-N-GRB
WG48-1-RMB-N-GR-B

Mfr.:

Description:
Pushbutton Switches PBS 12mm SPST 2A 24V mom metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.93 $7.93
$6.85 $68.50
$6.47 $129.40
$6.04 $302.00
$5.71 $571.00
$5.40 $1,080.00
$5.14 $2,570.00
$4.94 $4,940.00
$4.90 $9,800.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
RoHS:  
WG48
Standard Switches
Non-Illuminated
SPST
Panel Mount
Round
2 A
24 VDC
IP67
Solder Lug
Green
Silver
Bulk
Actuator Material: Plastic
Brand: Lumex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Plastic
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 8.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99