L130-2280003000W21

Lumileds
997-L130228030W21
L130-2280003000W21

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, LUXEON 3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,170

Stock:
31,170 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.249 $2.49
$0.112 $11.20
$0.101 $50.50
$0.083 $83.00
$0.074 $185.00
Full Reel (Order in multiples of 5000)
$0.066 $330.00
$0.06 $600.00
$0.055 $1,375.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3030
Warm White
2200 K
94 lm
80
116 deg
120 mA
6 V
720 mW
3 mm
3 mm
0.52 mm
- 40 C
+ 105 C
Tinted
2.6 mm
Round Flat
Diffused
LUXEON 3030 2D
Reel
Cut Tape
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Type: Mid-Power LEDs
Unit Weight: 154.890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Mid-Power LEDs

Lumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.