L1HX-27902E0000000

Lumileds
997-L1HX27902E000000
L1HX-27902E0000000

Mfr.:

Description:
White LEDs WHITE 2700K 90CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$0.582 $11,640.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
2700 K
233 lm
90
120 deg
700 mA
2.8 V
3.45 mm
3.45 mm
2.32 mm
- 40 C
+ 135 C
Colorless
3.4 mm x 1.7 mm
Dome
Clear
LUXEON HL2X
Reel
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 800
Subcategory: LEDs
Type: Mid-Power LEDs
Part # Aliases: SPHWH2L3D30GD4WMG3 SPHWHTL3D50GE4WMJF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON HL2X High Power Emitters

Lumileds LUXEON HL2X High Power Emitters are 2mm2 Chip-Scale Package (CSP) domed emitters. These emitters provide high efficacy and robustness in industrial-standard 3535 packages with a 3-stripe footprint. The HL2X emitters are designed to accelerate time to market through compatibility with LUXEON TX optics and improve system costs through superior performance. These emitters are optimized for directional lighting and are designed to be used in outdoor and industrial applications such as street lights and high-bay luminaires.