L1HX-30702E0000000

Lumileds
997-L1HX30702E000000
L1HX-30702E0000000

Mfr.:

Description:
White LEDs WHITE 3000K 70CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,355

Stock:
18,355 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.911 $9.11
$0.68 $68.00
$0.586 $293.00
Full Reel (Order in multiples of 800)
$0.445 $356.00
$0.418 $1,003.20
$0.416 $1,996.80
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
3000 K
336 lm
70
120 deg
700 mA
2.8 V
3.45 mm
3.45 mm
2.32 mm
- 40 C
+ 135 C
Colorless
3.4 mm x 1.7 mm
Dome
Clear
LUXEON HL2X
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 800
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON HL2X High Power Emitters

Lumileds LUXEON HL2X High Power Emitters are 2mm2 Chip-Scale Package (CSP) domed emitters. These emitters provide high efficacy and robustness in industrial-standard 3535 packages with a 3-stripe footprint. The HL2X emitters are designed to accelerate time to market through compatibility with LUXEON TX optics and improve system costs through superior performance. These emitters are optimized for directional lighting and are designed to be used in outdoor and industrial applications such as street lights and high-bay luminaires.