L1HZ-2280200000000

Lumileds
997-L1HZ228020
L1HZ-2280200000000

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, LUXEON HL2Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.33 $6,600.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
CSP-2
Warm White
2200 K
225 lm
80
120 deg
700 mA
2.8 V
2 W
2.3 mm
2.3 mm
0.36 mm
- 40 C
+ 125 C
Yellow
2.3 mm x 2.3 mm
Square
Clear
LUXEON HL2Z
Reel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LUXEON HL2Z High Power LEDs

Lumileds LUXEON HL2Z High Power LEDs are 2mm square CSP-based high power, undomed emitter designed to provide leading flux density, and high luminance. These emitters are an ideal choice for fast time to market due to their ease of design. The LUXEON HL2Z high-power LEDs deliver the quality of light that is desired by lighting system designers and users. These emitters feature undomed sources that make it easier to increase optical efficiency and realize narrow beam angles. The LUXEON HL2Z high-power LEDs enable DLC R9 to offer best-in-class color quality for luminaires and CSP die technology that enables close packing of the LEDs. The LUXEON HL2Z high-power LEDs are ideally used in roadway lighting, sports lighting, outdoor area lighting, high-impact retail lighting, and office lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

HL1Z High Current Density CSP LEDs

Lumileds HL1Z High Current Density Chip Scale Package (CSP) LEDs offer high flux density performance in a compact footprint for luminaire designs. These LEDs are available in a wide range of CCTs from 2700K to 6500K with 80CRI and 90CRI options, making them ideal for high-performance indoor lighting applications. The HL1Z LEDs are designed to handle high current densities, delivering enhanced lumen output through surface-only emission, ensuring precise directional lighting without any side light leakage. Lumileds HL1Z high current density CSP LEDs are designed into tunable and white color mixing solutions. These LEDs are ideally used in applications like panel or soft lights, wall grazer, track lights, linear, wall wash, and downlights.