L1SP-DRD0203E00000

Lumileds
997-L1SPDRD0203E00
L1SP-DRD0203E00000

Mfr.:

Description:
Single Colour LEDs Deep Red 655nm-680nm LUXEON SunPlus HPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,344

Stock:
9,344 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.47 $2.47
$1.77 $17.70
$1.36 $136.00
$1.21 $605.00
Full Reel (Order in multiples of 1000)
$1.02 $1,020.00
$1.01 $5,050.00
$0.948 $9,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
680 nm
Deep Red
700 mA
2 V
Colorless
3.15 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus HPE Deep Red LED

Lumileds LUXEON SunPlus HPE Deep Red LED offers extremely high PPF (Photosynthetic Photon Flux) and PPE (Photosynthetic Photon Efficacy) in a compact, industry-standard 3.5mm x 3.5mm footprint. The LUXEON SunPlus HPE Deep Red LED features a peak wavelength of 660nm and is specially designed to enable the highest-quality LED solutions for horticulture applications. This LED enables growers to effectively improve crop growth, reduce energy consumption and make agriculture more sustainable.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.