CBM-50X-UV-Y31-FA400-22

Luminus Devices
896-CBM50XUVY31FA40
CBM-50X-UV-Y31-FA400-22

Mfr.:

Description:
UV LEDs Ultraviolet 400nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.73 $271.73
$241.49 $1,207.45

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
COB-Chip-on-Board
Ultraviolet (UVA)
2 A
7.4 V
400 nm
26.5 mm
6.11 mm
16 mm
Colorless
Square
Clear
Tray
Brand: Luminus Devices
Mounting Style: SMD/SMT
Product Type: LED - High Power
Factory Pack Quantity: 50
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

CBM-50X-UV Ultraviolet Chip On Board LEDs

Luminus Devices CBM-50X-UV Ultraviolet Chip On Board LEDs are based on the latest chip technology that enables ultra-high power density operation up to 4A/mm2. These LEDs feature Mosaic array UV LEDs chipset with a 5.2mm2 emitting area and 1:1 aspect ratio. The CBM-50X-UV LEDs are specified for flux and peak wavelength at a drive current of 2A with a 20ms pulse at 25°C. These ultraviolet LEDs are available in a wide range of 365nm to 410nm UVA wavelengths. The CBM-50X-UV LEDs are suitable for 3D printing and additive manufacturing, medical and scientific instrumentation, machine vision, and fiber-coupled illumination.