CBT-140-WCS-L16-UB122

Luminus Devices
896-CBT140L16UB122
CBT-140-WCS-L16-UB122

Mfr.:

Description:
LED Lighting Modules Cool White 3955lm 21A 75 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.06 $6,003.00
$119.34 $11,934.00

Similar Product

Luminus Devices CBT-140-WCS-L16-UA122
Luminus Devices
LED Lighting Modules Cool White, 75 CRI 3680lm, 21A, Round

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
CBT-140
Tray
Brand: Luminus Devices
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Luminus Devices CBT-140-W Round LED Modules

Luminus Devices CBT-140-W LED Modules are the perfect solution for applications defined by a circular aperture. These optical architectures can now be updated with round LEDs which better match the application. Luminus Round LED Modules increase system-level efficiency up to 30%, allowing a single LED to replace a 250W HID lamp. This accelerates solid-state technology by replacing conventional light sources for high-brightness lighting applications. Markets benefiting from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. Fiber-coupled lighting systems greatly benefit from a round emitter: the fiber is round, the optic is round, but the LED has always been square resulting in optical losses, low overall efficiency, and more complex design. This is resolved with the round LED breakthrough, replacing the 300W Xenon lamp in applications like medical endoscopy. Luminus' monolithic chip technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.3ºC/W, these LEDs have the lowest thermal resistance of any LED on the market.
Learn more