CHM-14-40-70-36-AC00-F2-3

Luminus Devices
896-CHM14407036F23
CHM-14-40-70-36-AC00-F2-3

Mfr.:

Description:
White LEDs White 4000 K 70-CRI, CHM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1125   Multiples: 225
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4,995.00
$4.40 $11,880.00
5,175 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
Neutral White
4000 K
70
XNOVA
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 8.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99