A165

M5Stack
170-A165
A165

Mfr.:

Description:
Ethernet Modules PoE-enabled Ethernet control module with W5500 controller, SPI interface and industrial network support.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 2026/03/25
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.50 $18.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Ethernet Modules
RoHS:  
Ethernet Controllers
RJ45, SPI
5 VDC
12 VDC
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 77 mm x 38 mm x 27.1 mm
Power Consumption: 13 W
Product Type: Ethernet Modules
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8534001900

StamPLC PoE Ethernet Control Modules

M5Stack StamPLC PoE Ethernet Control Modules are Ethernet control modules designed for a StamPLC host. The M5Stack StamPLC PoE supports power-over-Ethernet (PoE), enabling data transmission and power supply via a single Ethernet cable. The module integrates a W5500 embedded Ethernet controller with a built-in TCP/IP protocol stack, providing eight independent hardware sockets, a 10/100M Ethernet data link layer (MAC), and a physical layer (PHY). The modules connect to a network via an RJ45 Ethernet interface and communicate with the StamPLC host through an SPI interface. The StamPLC PoE is suited for suitable for applications with high requirements for network stability and real-time performance, such as industrial automation production lines, centralized building control systems, energy/power distribution monitoring, and more.