K016-T2

M5Stack
170-K016-T2
K016-T2

Mfr.:

Description:
Camera Development Tools M5StickT2 ESP32 Thermal Camera Development Kit (Lepton 3.0)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$452.48 $4,524.80

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Camera Development Tools
Development Kits
Thermal Imaging Camera
ESP32
USB Type-C
5 V
0 C
+ 60 C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 48 mm x 30 mm x 29 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0