CMPA5259025F-AMP

MACOM
941-CMPA5259025F-AMP
CMPA5259025F-AMP

Mfr.:

Description:
RF Development Tools Eval Board GaN MMIC Included

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
RoHS:  
Test Boards
RF Amplifier
CMPA5259050F
5.2 GHz to 5.9 GHz
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

CMPA5259025F-AMP Demonstration Amplifier Circuit

Wolfspeed / Cree CMPA5259025F-AMP Demonstration Amplifier Circuit offers a test board with the CMPA5259025F GaN MMICs in a ceramic/metal flange package installed. The CMPA5259025F GaN MMICs are designed specifically for high efficiency, high gain, and wide bandwidth capabilities. The CMPA5259025F GaN MMICs are ideal for 5.2-5.9GHz radar amplifier applications. The CMPA5259025F-AMP Demonstration Amplifier Circuit has a 28V operating voltage and a frequency range of 5.2GHz to 5.9GHz.