M77

MACOM
937-M77
M77

Mfr.:

Description:
RF Mixer Mixer,Microwave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$789.22 $789.22
$693.42 $6,934.20

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
RoHS: N
8 GHz to 12.5 GHz
8 dB
8 dB
7 GHz to 15 GHz
0 Hz to 2.5 GHz
+ 100 C
- 54 C
SMD/SMT
Module
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: RF Mixer
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99