MAAMSS0060TR

MACOM
937-MAAMSS0060TR
MAAMSS0060TR

Mfr.:

Description:
RF Amplifier 50-1000MHz NF 1.8dB Gain 17dB Typ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.61 $5.61
$4.85 $48.50
$4.59 $114.75
$4.23 $423.00
$4.02 $1,005.00
$3.86 $1,930.00
Full Reel (Order in multiples of 1000)
$3.49 $3,490.00
$3.36 $6,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
50 MHz to 1 GHz
8 V
120 mA
17 dB
1.8 dB
CATV Amplifiers
SMD/SMT
SOT-89-3
GaAs
23 dBm
37 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 1 GHz
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99