MAAT-010521-L1TR05

MACOM
937-MAAT010521L1TR05
MAAT-010521-L1TR05

Mfr.:

Description:
Attenuators Attenuator,5-16 GHz,3mm-QFN, 0.5K Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 487 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.18 $14.18
$12.33 $123.30
$11.69 $292.25
$10.82 $1,082.00
$10.28 $2,570.00
Full Reel (Order in multiples of 500)
$9.94 $4,970.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
QFN-16
37 dB
16 GHz
50 Ohms
1 Channel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 2.4 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 5.8 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Attenuators
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Voltage Variable Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99