MAAVSS0001TR-3000

MACOM
937-MAAVSS0001-T3
MAAVSS0001TR-3000

Mfr.:

Description:
Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,166

Stock:
2,166 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.40 $3.40
$2.94 $29.40
$2.77 $69.25
$2.55 $255.00
$2.42 $605.00
$2.29 $1,145.00
$2.05 $2,050.00
Full Reel (Order in multiples of 3000)
$1.78 $5,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
SOT-25-5
42 dB
2.5 GHz
50 Ohms
1 Channel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 3.2 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 1.8 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.25 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 10 dBm
Product Type: Attenuators
Series: MAAVSS001
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Variable Absorptive Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99