MABA-010268-CT4160

MACOM
937-010268-CT4160
MABA-010268-CT4160

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385
Can Dispatch Immediately
On Order:
2,000
Expected 2026/08/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.70 $5.70
$4.62 $46.20
$3.76 $94.00
$3.64 $182.00
$3.54 $354.00
$3.38 $845.00
$3.26 $1,630.00
$3.15 $3,150.00
$3.08 $6,160.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
5 MHz to 1.2 GHz
- 40 C
+ 85 C
1 Channel
Broadband, CATV
3.97 mm
2.79 mm
2.79 mm
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 600 mA
Power Rating: 631 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99