MADL-011023-14150T

MACOM
937-MADL01102314150T
MADL-011023-14150T

Mfr.:

Description:
PIN Diodes Diode,Limiter,1.5mm x 1.2mmTDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,122

Stock:
13,122
Can Dispatch Immediately
On Order:
15,000
Expected 2026/05/14
12,000
Expected 2026/07/07
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.33 $2.33
$1.58 $15.80
$1.33 $133.00
$1.29 $645.00
$1.28 $1,280.00
Full Reel (Order in multiples of 3000)
$1.28 $3,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
0.2 pF
1.3 Ohms
- 65 C
+ 125 C
10 MHz
12 GHz
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 10 ns
Configuration: Single
Product Type: PIN Diodes
Recovery Time: 100 ns
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 195.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8542390090
ECCN:
EAR99