MRF10031

MACOM
937-MRF10031
MRF10031

Mfr.:

Description:
RF Bipolar Transistors Transistor,960-1215MHz,38V,9pk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$267.40 $267.40
$216.18 $2,161.80
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar Power
Si
NPN
1.215 GHz
20
55 V
3.5 V
3 A
- 65 C
+ 200 C
Single
332A-3
Brand: MACOM
Pd - Power Dissipation: 110 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99