SW90-0002TR

MACOM
937-SW90-0002TR
SW90-0002TR

Mfr.:

Description:
RF Switch ICs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
SPDT
0 Hz
4 GHz
1.8 dB
30 dB
- 40 C
+ 85 C
Si
Bandwidth: 0 MHz to 4000 MHz
Brand: MACOM
High Control Voltage: - 5 V to 5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: