APV-8E-5

709-APV8E-5
APV-8E-5

Mfr.:

Description:
LED Power Supplies 7W 5V 1.4A CV LED PS 180-264VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Voltage (CV)
1.4 A
5 VDC
7 W
180 VAC to 264 VAC, 254 VDC to 370 VDC
Without Dimming
1 Output
Desktop
60 mm (2.362 in)
30 mm (1.181 in)
23.5 mm (0.925 in)
Industrial
APV-8E
IP42
Brand: MEAN WELL
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 144
Subcategory: Power Supplies
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: