ES-SU3K-TH

MEAN WELL
709-ES-SU3K-TH
ES-SU3K-TH

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 110-300Vac In, 230Vac Out, 3KVA/3KW, UPS/Tower, Lead-Acid/Li-ion Battery not included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$327.66 $327.66

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
3 kW
Rack
421 mm
190 mm
318 mm
ES-SU3K
Application: Data Center, Smart Buildings
Brand: MEAN WELL
Interface Type: RS-232, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 40 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 7.4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ES-SU/TU Online Uninterruptible Power Supplies

MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies (UPS) are available in 3kVA, 6kVA, and 10kVA output capacities and feature advanced digital signal processor (DSP) control technology. These ES-SU/TU UPS systems deliver high-efficiency and stable power for mission-critical applications, including telecom base stations, data centers, and medical equipment. Additional features include an output power factor of 1, an LCD panel, an emergency power-off (EPO) function, USB/RS-232 communication interfaces, and a 50Hz/60Hz frequency conversion mode. MEAN WELL ES-SU/TU Online UPS systems support integration with diesel generators.