GC220A12-R7B

MEAN WELL
709-GC220A12-R7B
GC220A12-R7B

Mfr.:

Description:
Battery Chargers 183.6W 13.6V 13.5A Battery Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Brand: MEAN WELL
Packaging: Bulk
Product Type: Battery Chargers
Series: GC220
Factory Pack Quantity: 12
Subcategory: Battery
Unit Weight: 1.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.32 $71.32
$67.91 $339.55
$64.91 $778.92
$64.30 $1,543.20