HVG-480-36A

MEAN WELL
709-HVG480-36A
HVG-480-36A

Mfr.:

Description:
LED Power Supplies 478.8W 36V 13.3A CV/CC adj via pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.64 $175.64
$167.23 $668.92
$159.92 $1,919.04
$158.61 $3,172.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
CV + CC
13.3 A
36 VDC
478.8 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
Without Dimming
1 Output
Chassis Mount
Industrial
HVG-480
IP65
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 2.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99