MDS20A-12

MEAN WELL
709-MDS20A-12
MDS20A-12

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 12V 1670mA 20W 2x1 Med Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.24 $38.24
$38.23 $688.14

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
12 V
9 V
18 V
12 V
1.67 A
4 kV
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Medical
MDS20
Brand: MEAN WELL
Compliance: IEC60601-1
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MDS15 & MDS20 Medical-Grade DC/DC Converters

MEAN WELL MDS15 and MDS20 DC/DC Converters are 15W and 20W medical-grade power supplies in a 50.8mm x 25.4mm package. MEAN WELL MDS15 and MDS20 DC/DC Converters feature international-standard pins, high efficiency of up to 90%, and a -40°C to +90°C operating temperature range. The series also provides 4kVAC isolation voltage and a 2:1 wide input voltage range. These DC/DC converters comply with IEC/EN60601-1 medical standards.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.