NSP-500-5

MEAN WELL
709-NSP-500-5
NSP-500-5

Mfr.:

Description:
Power Supplies - Chassis Mount 450W 5V 90A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
11
Expected 2026/05/01
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.41 $90.41
$86.21 $431.05
$82.32 $987.84
$81.60 $1,958.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
450 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
5 VDC
90 A
Enclosed
90 %
Industrial
199 mm
99 mm
41 mm
NSP-500
Brand: MEAN WELL
Dimensions: 199 mm x 99 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: 1 %
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 15 kV
Product: Power Supply
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: High Reliable Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

NSP-500 & NSP-750 Enclosed Type Power Supplies

MEAN WELL NSP-500 and NSP-750 Enclosed Type Power Supplies are 500W/750W AC/DC enclosed-type power supplies designed for high reliability across multiple industries with PFC function. These power supplies are compact in size (NSP-500: 199mm x 99mm x 41mm and NSP-750: 199mm x 105mm x 41mm) for improved space utilization in system installations. The NSP-500 and NSP-750 power supplies incorporate a built-in remote on/off control/remote sense/DC OK signal. These power supplies feature an 85VAC to 305VAC input voltage range for global compatibility, up to 95% efficiency, and low-standby power consumption. The NSP-500 and NSP-750 power supplies feature a constant current design with a 200% peak power capability.