NTS-1700-148US

MEAN WELL
709-NTS-1700-148US
NTS-1700-148US

Mfr.:

Description:
Power Inverters I/P +48V37.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$432.10 $432.10
$400.65 $2,403.90
$383.92 $3,839.20
$377.22 $7,544.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
RoHS:  
48 VDC
110 VAC
1.7 kW
3 %
1 Outlet
Panel Mount
Brand: MEAN WELL
Industry: Industrial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: NTS-1700
Factory Pack Quantity: 2
Subcategory: DC-AC Power Inverters
Unit Weight: 4.63 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409570
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS-1700 & NTU-1700 1700W DC-AC Power Inverters

MEAN WELL NTS-1700 and NTU-1700 1700W DC-AC Power Inverters are true sine wave DC-AC power inverters with 3400W peak power and adjustable AC output voltage and frequency. The NTU-1700 includes a built-in uninterruptible power supply (UPS) function (AC bypass). Both the MEAN WELL NTS-1700 and NTU-1700 feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. These DC-AC power inverters also provide a high-quality fan with low acoustic noise and operate over a -25°C to +70°C temperature range. Applications include home and office appliances, power tools, portable equipment, and more.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.