OWA-200E-24

MEAN WELL
709-OWA-200E-24
OWA-200E-24

Mfr.:

Description:
Desktop AC Adapters 199W 24V 8.3A IP67 EU AC Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
63
Expected 2026/03/11
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.51 $59.51
$56.71 $283.55
$54.11 $486.99
$52.61 $946.98

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
RoHS:  
Included
Europe
180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
199 W
24 VDC
8.3 A
Industrial
DIN Connector
4 Pin DIN Plug
1 m
93 %
OWA-200E
AC Inlet Type: CEE 7/7
Brand: MEAN WELL
Height: 39.5 mm
Length: 195 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 9
Subcategory: AC-DC Power Supply
Width: 68 mm
Unit Weight: 1.32 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

OWA-200E & OWA-200U Series 200W Adapters

MEAN WELL OWA-200E and OWA-200U Series 200W Adapters are single-output, moisture-proof units with interiors that are fully potted with silicone to enhance heat dissipation. With a working efficiency of up to 94%, both series are cooled by free air convection in a working temperature range from -40°C to +70°C. These Class II power units offer built-in active PFC function, <0.15W no-load power consumption, and a 5-year warranty. The OWA-200E units feature a European-type AC plug, 180VAC to 264VAC input range, and compliance with IEC/EN 61558-1,-2-16, and IEC/EN 60335-1 for household appliances (except OWA-200E-48/54). The OWA-200U adapters offer a North American-type AC plug, universal AC input, and simplify connections with an electric device requiring a waterproof function. The OWA-200U series is UL listed and certified for dry and damp locations.

OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.