RCP-1600-12

MEAN WELL
709-RCP-1600-12
RCP-1600-12

Mfr.:

Description:
Power Supplies - Rack Mount 1500W 12V 125A Front End Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$478.67 $478.67

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Rack Mount
RoHS:  
1.5 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 V
125 A
Industrial
RCP
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Unit Weight: 1.87 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Robotics

MEAN WELL Robotics offers reliable products that deliver stable, efficient energy for advanced robotic systems, including multi-axis industrial robots and autonomous platforms. The lineup includes battery chargers, inverters, and power supplies, including high-power switching models. The DRP and DPU series offer high-density, rack-mountable power solutions for robotics controllers, which require consistent, scalable power performance. Conduction-cooled families, such as the UHP and PHP series, support compact, fanless robotic designs for space-constrained or noise-sensitive environments.

High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

RxP 1600 Power Supplies & Chargers

MEAN WELL RxP 1600 Power Supplies and Chargers offer a single-phase input operating range of 90VAC to 264VAC. The RxP 1600 family includes various models ranging between 12VDC and 48VDC. Each standard series is equipped with an output programmable function, PMBus (optional for RSP-1600) and the CANBus, enabling the RSP/RCP-1600 series to perform as a higher level signal monitor or output read/write function, or offering users flexibly in setting up and adjusting the charging curves for RPB/RCB-1600. The main body of the RxP-1600 family is 1U by height and 85mm by width. These MEAN WELL devices are able to meet the requirements for controllability of high-wattage power supplies and the trend of miniaturization of power supplies and chargers.