SGAS06U05-P1J

709-SGAS06U05-P1J
SGAS06U05-P1J

Mfr.:

Description:
Wall Mount AC Adapters 5W 5V 1A US 2 pin AC plug 2.1x5.5 DC plug

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.16 $12.16
$10.76 $538.00

Possible Replacement

MEAN WELL NGE12U05-P1J
MEAN WELL
Wall Mount AC Adapters 12W 5V 2.4A US AC plug 2.1x5.5 DC plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
RoHS:  
Europe
Fixed Plugs
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
5 W
5 VDC
1 A
Industrial
75 %
SGAS06U
Brand: MEAN WELL
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 150
Subcategory: AC-DC Power Supply
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99