31230102

METZ CONNECT
27-31230102
31230102

Mfr.:

Description:
Headers & Wire Housings PT11602HBBN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
2 Position
5.08 mm (0.2 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
3.45 mm (0.136 in)
PT116
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Current Rating: 13.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 320 V, 800 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,982

Stock:
1,982 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.633 $6.33
$0.518 $12.95
$0.469 $46.90
$0.447 $111.75
$0.379 $379.00
$0.355 $1,065.00
$0.315 $1,575.00