FS-QS-3110-F

MSA Safety
342-FS-QS-3110-F
FS-QS-3110-F

Mfr.:

Description:
Gateways QuickServer 500 Points Dual Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,308.42 $2,308.42

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Gateways
RoHS:  
QuickServer Gateways
5 Port
Ethernet, RS-232/RS-485, RS-485
9 VDC
24 VDC
- 20 C
+ 70 C
Brand: MSA Safety
Dimensions: 101.6 mm x 28 mm x 68 mm
Operating Supply Current: 125 mA
Power Consumption: 3 W
Product Type: Gateways
Security: HTTP, HTTPS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99