FS-ROUTER-BACW

MSA Safety
342-FS-ROUTER-BACW
FS-ROUTER-BACW

Mfr.:

Description:
Routers BACnet Router Wi-Fi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$654.12 $654.12

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Routers
RoHS:  
BACnet Router Wi-Fi
2.4 GHz
3 Port
Ethernet, RS-485
9 VDC
30 VDC
- 20 C
+ 70 C
Brand: MSA Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 101.6 mm x 28 mm x 68 mm
Operating Supply Current: 125 mA
Power Consumption: 3 W
Product Type: Routers
Security: HTTP, HTTPS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99