MAD-PLAYKIT-01

MadMachine Limited
392-MAD-PLAYKIT-01
MAD-PLAYKIT-01

Mfr.:

Description:
Development Boards & Kits - ARM An all-in-one kit for Swift hardware programming to create interactive projects with 13 modules

In Stock: 125

Stock:
125 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.02 $116.02

Product Attribute Attribute Value Select Attribute
MadMachine Limited
Product Category: Development Boards & Kits - ARM
RoHS:  
SwiftIO
Development Kits
ARM Cortex M7
RT1062
Each
Brand: MadMachine Limited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, I2S, PWM, SPI, UART, USB Type-C
Operating Supply Voltage: 3.8 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SwiftIO Playground Kit
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C