900-0101A

MakerBot
76-900-0101A
900-0101A

Mfr.:

Description:
3D Printing Accessories Makerbot Material Dry Kit (Method)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printing Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Material Dry Kit
Method 3D Printer
Brand: MakerBot
Packaging: Each
Product: Kits
Product Type: 3D Printer Accessories
Series: Method
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8485901000
ECCN:
EAR99

METHOD 3D Printer Accessories

MakerBot METHOD 3D Printer Accessories feature a broad assortment of products designed to work with the METHOD family of intermediate 3D printers. The portfolio includes build plates, extruders, nozzles and polytetrafluoroethylene (PTFE) packs, clean air system, base station, wash tank, and more. The extruder options include model 1A, support 2A, composite, and METHOD LABS Gen 2 experimental. MakerBot printer accessories help maintain and optimize METHOD 3D printers for superior, long-lasting performance.