AST1109MLQ

Mallory Sonalert
539-AST1109MLQ
AST1109MLQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, CUT TAPE 4.1KHZ, 73DB, 11X9X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$3.30 $33.00
$3.14 $157.00
$2.86 $286.00
$2.81 $702.50
$2.62 $1,310.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.74
Min:
1

Similar Product

Mallory Sonalert AST1109MLTRQ
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount XDUCR, SMT, REEL 4.1KHZ, 73DB, 11X9X2

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 1 mA
Dimensions: 11 mm x 9 mm x 1.7 mm
Frequency: 4.1 kHz
Height: 1.7 mm
Length: 11 mm
Length - in: 0.433 in
Length - mm: 11 mm
Mounting Style: SMD/SMT
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 73 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pad
Type: Piezoelectric
Voltage Rating: 5 V
Width: 9 mm
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.