MSR516NPR

Mallory Sonalert
539-MSR516NPR
MSR516NPR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount FAST PULSE, 5-16VDC LOUD, 23X10MM, PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.64 $9.64
$8.66 $86.60
$8.13 $203.25
$7.92 $3,960.00
$7.68 $7,680.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
96 dBA
Pulse
3.7 kHz
16 V
12 mA
Solder Pin
Flush Mount
23 mm
23 mm L x 23 mm W x 11 mm H
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 11 mm
Length: 23 mm
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

MSR205 Piezoelectric Indicators

Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.