PT-3529WQ

Mallory Sonalert
539-PT-3529WQ
PT-3529WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial XDUCR, PIEZO, 2.9KHZ 95DB, FLANGE, 42X16

In Stock: 1,315

Stock:
1,315 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.87 $187.00
$1.71 $427.50
$1.60 $800.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 5 mA
Diameter: 42 mm
Dimensions: 42 mm x 16 mm
Frequency: 2.9 kHz
Height: 16 mm
Length: 42 mm
Mounting Style: Flange Mount
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: PT
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Dual Tone
Type: External Drive Piezoelectric
Voltage Rating: 5 V
Width: 42 mm
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99