SBT5LMMCPC

Mallory Sonalert
539-SBT5LMMCPC
SBT5LMMCPC

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC ALARM 3-5VDC 90 DB CARDIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.22 $57.22
$41.90 $419.00
$38.29 $957.25
$37.38 $1,869.00
$36.33 $3,633.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Alarms
Medical
90 dBA
Multiple Tones
4 kHz
5 VDC
20 mA
Solder Pin
Through Hole
44.5 mm
44.5 mm x 14 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 14 mm
Length: 44.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: SBT
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width: 44.5 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99