SC250DJR

Mallory Sonalert
539-SC250DJR
SC250DJR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 60-250AC/DC 66-75DB SP ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.69 $60.69
$56.18 $561.80
$54.41 $1,360.25
$53.35 $2,667.50
$48.86 $4,886.00
$48.63 $12,157.50
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
250 V
16 mA
1.69 in L x 1.69 in W x 1.41 in H
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99