SC616WXYR

Mallory Sonalert
539-SC616WXYR
SC616WXYR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 5 TONES, 6-16VDC MED

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/02/10
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.88 $86.88

Non-RoHS Version

Mallory Sonalert SC616WXY
Mallory Sonalert
Buzzers & Audio Indicators - Industrial 5 TONES, 6-16VDC MEDIUM

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 27 mA
Diameter: 43 mm
Dimensions: 43 mm x 47 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 69 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Multiple Tones
Type: Piezoelectric
Voltage Rating: 16 VDC
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99